The LT8608 is a compact, high efficiency, high speed synchronous monolithic step-down switching regulator that consumes only 1.7µA of quiescent current. It features top and bottom power switches to minimize the need for external components. Low ripple Burst Mode operation enables high efficiency down to very low output currents while keeping the output ripple below 10mV. Internal compensation with peak current mode topology allows the use of small inductors and results in fast transient response and good loop stability.
Sign in to ask questions about the Analog Devices LT8608IMSE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT8608IMSE#TRPBF technical specifications.
| Input Voltage Range | 3.0 to 42V |
| Output Current | 1.5A |
| Quiescent Current (Burst Mode) | 1.7µA |
| Switching Frequency | 0.2 to 2.2MHz |
| Output Voltage (Adjustable) | 0.778 to 42V |
| Efficiency | 92% |
| Operating Temperature Range | -40 to 125°C |
| Mounting Type | Surface Mount |
| Number of Outputs | 1 |
| RoHS | Compliant |
| REACH | Unaffected |
Download the complete datasheet for Analog Devices LT8608IMSE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.