
The LT8609A is a compact, high efficiency, high speed synchronous monolithic step-down switching regulator. It consumes only 1.7µA of non-switching quiescent current and can deliver 3A of continuous current. The LT8609A version features slower switch edges for lower EMI emissions. It operates with a wide input voltage range of 3V to 42V. The device supports Burst Mode operation for high efficiency at low output currents and includes a SYNC pin for synchronization to an external clock or spread spectrum modulation.
Sign in to ask questions about the Analog Devices LT8609AEDDM#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT8609AEDDM#TRPBF technical specifications.
| Input Voltage (Min) | 3V |
| Input Voltage (Max) | 42V |
| Output Voltage (Min) | 0.782V |
| Output Voltage (Max) | 42V |
| Output Current | 3A |
| Switching Frequency | 0.2 to 2.2MHz |
| Quiescent Current | 2.5µA |
| Topology | Buck (Step-Down) |
| Number of Outputs | 1 |
| Operating Temperature Range | -40 to 125°C |
| Synchronous Rectification | Yes |
| RoHS | ROHS3 Compliant |
| REACH | REACH Unaffected |
| Lead-free | Yes |
Download the complete datasheet for Analog Devices LT8609AEDDM#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.