
High-performance switching regulator, buck topology, featuring adjustable output voltage up to 41.2V and 3.5A output current. Operates with input voltages from 3.4V to 42V, utilizing a 2.2MHz switching frequency for efficient power conversion. Includes a synchronous rectifier for enhanced efficiency and is housed in a compact MSOP package for surface mounting. Designed for operation across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices LT8610ABEMSE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT8610ABEMSE#PBF technical specifications.
| Package/Case | MSOP |
| Max Input Voltage | 42V |
| Min Input Voltage | 3.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 42V |
| Min Output Voltage | 970mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3.5A |
| Output Type | Adjustable |
| Output Voltage | 41.2V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT8610ABEMSE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
