
High-performance switching regulator, buck topology, featuring adjustable output voltage from 970mV to 42V. Delivers up to 3.5A output current with a synchronous rectifier for enhanced efficiency. Operates with an input voltage range of 3.4V to 42V and a switching frequency of 2.2MHz. Encased in an MSOP package for surface mounting, this RoHS compliant component is supplied on a 2500-piece tape and reel. Suitable for operation across a wide temperature range of -40°C to 125°C.
Analog Devices LT8610ABEMSE#TRPBF technical specifications.
| Package/Case | MSOP |
| Max Input Voltage | 42V |
| Min Input Voltage | 3.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 42V |
| Min Output Voltage | 970mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3.5A |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
