
High-performance, single-output, adjustable positive buck switching regulator. Features a 3.5A output current capability and a wide input voltage range from 3.4V to 42V, with an adjustable output voltage up to 41.2V. Operates at a 2.2MHz switching frequency, incorporating synchronous rectification for enhanced efficiency. Housed in a compact MSOP package for surface mounting, suitable for operation across a -40°C to 125°C temperature range.
Sign in to ask questions about the Analog Devices LT8610ABIMSE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT8610ABIMSE#PBF technical specifications.
| Package/Case | MSOP |
| Max Input Voltage | 42V |
| Min Input Voltage | 3.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 42V |
| Min Output Voltage | 970mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3.5A |
| Output Type | Adjustable |
| Output Voltage | 41.2V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT8610ABIMSE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
