
High-efficiency, 3.5A synchronous buck switching regulator with a 2.2MHz switching frequency. Features a wide input voltage range of 3.4V to 42V and adjustable or fixed output voltage down to 970mV, with a maximum output of 42V. Operates across a temperature range of -40°C to 125°C and is housed in a compact MSOP package for surface mounting. Supplied on a 2500-piece tape and reel, this RoHS compliant component offers up to 91% efficiency.
Sign in to ask questions about the Analog Devices LT8610ABIMSE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT8610ABIMSE#TRPBF technical specifications.
| Package/Case | MSOP |
| Efficiency | 91% |
| Max Input Voltage | 42V |
| Min Input Voltage | 3.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 42V |
| Min Output Voltage | 970mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3.5A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT8610ABIMSE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.