Adjustable positive output DC/DC buck controller, featuring synchronous rectification for high efficiency. Operates with input voltages from 3.4V to 42V, delivering up to 3.5A output current. Offers an adjustable output voltage range from 970mV to 42V. Housed in a 16-lead MSOP package for surface mounting, suitable for operation between -40°C and 125°C. Supplied in tape and reel packaging, with 2500 units per reel, and is RoHS compliant.
Sign in to ask questions about the Analog Devices LT8610AEMSE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT8610AEMSE#TRPBF technical specifications.
| Package/Case | MSOP |
| Max Input Voltage | 42V |
| Min Input Voltage | 3.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 42V |
| Min Output Voltage | 970mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3.5A |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT8610AEMSE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.