
Synchronous step-down DC-DC controller with adjustable output voltage from 970mV to 41.58V. Features a 2.5A output current capability and operates from an input voltage range of 3.4V to 42V. Designed for automotive applications, this single-output regulator offers a maximum output voltage of 40V. Housed in a 16-pin MSOP EP package, it operates within a temperature range of -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Analog Devices LT8610EMSE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT8610EMSE#TRPBF technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 40V |
| Min Output Voltage | 970mV |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT8610EMSE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
