
High-efficiency, 2.5A synchronous buck regulator with a 2.2MHz switching frequency. Features a wide input voltage range from 3.4V to 42V and an adjustable output voltage up to 41.16V. Delivers up to 2.5A output current with a peak efficiency of 96%. Operates across a temperature range of -40°C to 125°C and is housed in a 24-lead QFN package.
Analog Devices LT8611EUDD#PBF technical specifications.
| Package/Case | QFN |
| Efficiency | 96% |
| Max Input Voltage | 42V |
| Min Input Voltage | 3.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 41.16V |
| Min Output Voltage | 1V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT8611EUDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.