
Adjustable synchronous buck regulator IC with 2.5A output current and 96% efficiency. Features a 40V output voltage capability and operates across a -40°C to 125°C temperature range. Packaged in a 24-pin QFN for optimal thermal performance.
Analog Devices LT8611IUDD#PBF technical specifications.
| Package/Case | QFN |
| Efficiency | 96% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT8611IUDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
