
Adjustable synchronous buck regulator IC with 2.5A output current capability. Features a wide 40V output voltage range and a single output. Operates efficiently with a synchronous rectifier and is housed in a QFN package. Suitable for applications requiring reliable power management across a -40°C to 125°C temperature range. Supplied on tape and reel for automated assembly.
Sign in to ask questions about the Analog Devices LT8611IUDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT8611IUDD#TRPBF technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT8611IUDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
