
High-efficiency 6A synchronous buck converter with adjustable output voltage from 0.97V to 41.6V. Features a wide input voltage range of 3.4V to 42V and operates at a 2.2MHz switching frequency. This power management IC offers a single positive output and is designed for operation across a -40°C to 125°C temperature range. Packaged in a 28-lead QFN, it is RoHS compliant.
Analog Devices LT8612IUDE#PBF technical specifications.
| Max Input Voltage | 42V |
| Min Input Voltage | 3.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 41.6V |
| Min Output Voltage | 970mV |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 6A |
| Output Type | Adjustable |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT8612IUDE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
