
Adjustable positive output DC/DC buck controller with 6A output current capability. Features synchronous rectification for enhanced efficiency and a wide output voltage range from 970mV to 41.6V. Operates across an extended temperature range of -40°C to 125°C. Supplied in a 28-pin QFN package, this RoHS compliant component is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 41.6V |
| Min Output Voltage | 970mV |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 6A |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
