
Automotive-grade synchronous step-down DC-DC controller and regulator featuring a 4A output current capability. Operates with an input voltage range from 3.4V to 42V, supporting an adjustable output voltage from 970mV up to 41.8V. This 20-pin QFN EP packaged component offers a wide operating temperature range of -40°C to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Height | 800um |
| Max Input Voltage | 42V |
| Min Input Voltage | 3.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 41.8V |
| Min Output Voltage | 970mV |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 3.4V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Type | Adjustable |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
