
High-performance, 4A synchronous buck switching regulator with adjustable output voltage from 0.97V to 41.8V. Features a wide input voltage range of 3.4V to 42V and operates at a high switching frequency of 3MHz. Packaged in a 20-lead QFN for efficient thermal management, this IC is ideal for power-sensitive applications. Designed for operation across a temperature range of -40°C to 125°C and supplied on a 2500-piece tape and reel.
Analog Devices LT8614EUDC#TRPBF technical specifications.
| Package/Case | QFN |
| Max Input Voltage | 42V |
| Min Input Voltage | 3.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 41.8V |
| Min Output Voltage | 970mV |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 41.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT8614EUDC#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
