The LT8640EUDC-1#PBF is a high-efficiency synchronous step-down regulator utilizing Silent Switcher architecture to minimize EMI/EMC emissions. It supports a wide input voltage range from 3.4V to 42V and delivers up to 5A of continuous output current. The LT8640-1 variant specifically features forced continuous mode operation, distinguishing it from the standard LT8640. It includes an ultralow 2.5µA quiescent current in Burst Mode, spread spectrum frequency modulation, and a fast minimum on-time of 30ns which allows for high step-down ratios at high switching frequencies.
Sign in to ask questions about the Analog Devices LT8640EUDC-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT8640EUDC-1#PBF technical specifications.
| Input Voltage Range | 3.4 to 42V |
| Maximum Output Current | 5A |
| Peak Transient Output Current | 7A |
| Output Voltage Range | 0.97 to 42V |
| Quiescent Current (Burst Mode) | 2.5µA |
| Switching Frequency | 0.2 to 3MHz |
| Efficiency (1MHz, 12Vin to 5Vout) | 96% |
| Operating Temperature Range | -40 to 125°C |
| Minimum On-Time | 30ns |
| Number of Outputs | 1 |
| Rohs Status | Compliant |
| Reach Status | Unaffected |
| Moisture Sensitivity Level | 1 (Unlimited) |
Download the complete datasheet for Analog Devices LT8640EUDC-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.