Synchronous step-down regulator provides one adjustable buck output for power conversion from a wide input supply. The output voltage range is 0.97 V to 41.5 V with up to 6 A output current. The switching frequency range is 200 kHz to 3 MHz, and spread-spectrum operation supports low-EMI designs. The device uses a 24-lead exposed-pad TFQFN/LQFN package and operates from -40 °C to +125 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT8643SAAV#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Regulator Function | Step-down |
| Topology | Buck |
| Output Type | Adjustable |
| Number of Outputs | 1 |
| Operating Voltage | 3.4 to 42V |
| Output Voltage | 0.97 to 41.5V |
| Output Current | 6A |
| Switching Frequency | 200 to 3000kHz |
| Operating Temperature | -40 to 125°C |
| Package | TFQFN-24 exposed pad |
| Switch Type | Built-in |
| EMI Feature | Spread spectrum / Silent Switcher architecture |
| Control Features | Adjustable soft-start, output voltage tracking, frequency synchronization, external compensation, power-good status |
| RoHS | Compliant |
| WEEE | Compliant |
Download the complete datasheet for Analog Devices LT8643SAAV#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices LT8643SAAV#PBF
User guide for the EVAL-LT8643SA-AZ demo board featuring the LT8643SA 42V, 6A Silent Switcher 2. Supports 5.8V to 42V input and 5V output with low EMI and high efficiency.