Coilcraft
IND POWER SHIELDED WIREWOUND 1.5μH, 20%, 1MHZ, 14A, 0.01052Ω, DCR HIGH CURRENT, AEC-Q200 XEL6030-152MEB
User guide for the EVAL-LT8643SA-AZ demo board featuring the LT8643SA 42V, 6A Silent Switcher 2. Supports 5.8V to 42V input and 5V output with low EMI and high efficiency.
The EVAL-LT8643SA-AZ is a demonstration circuit for the LT8643SA, a 42V, 6A micropower synchronous step-down Silent Switcher 2. The board is designed to provide a 5V output from an input range of 5.8V to 42V, making it suitable for automotive and industrial applications. It features integrated bypass capacitors to minimize EMI and includes spread spectrum frequency modulation for further emission reduction. The document provides technical specifications, a quick start procedure, efficiency and thermal performance curves, a complete schematic, a detailed bill of materials, and PCB layout guides.
Coilcraft
IND POWER SHIELDED WIREWOUND 1.5μH, 20%, 1MHZ, 14A, 0.01052Ω, DCR HIGH CURRENT, AEC-Q200 XEL6030-152MEB
Keystone Electronics
CONN-PCB, BANANA JACK, FEMALE, NON-INSULATED, THT, SWAGE, 0.218 INCHES LENGTH 575-4
Mill-Max
CONN-PCB SOLDER TERMINAL TEST POINT TURRET 0.094" MTG. HOLE PCB 0.062 INCH THK 2501-2-00-80-00-00-07-0
Panasonic
CAP., ALUM ELECT, 22μF, 63V, 20%, 6.3x7.7MM, AEC-Q200, 1.2Ω, 120MA 2000H EEEFN1J220XP
Wurth Electronics
CONN-PCB 8POS MALE HDR UNSHROUDED DUAL ROW ST, 2MM PITCH, 2.80MM, SOLDER TAIL 62000821121
Wurth Electronics
IND FERRITE BEAD MULTI LAYER 100Ω AT 100MHZ, 25%, 8A 0.006Ω 1812 AEC-Q200 74279226101
112404
Amphenol RF
CONN-PCB BNC JACK ST 50Ω 112404
0603YC104KAT2A
KYOCERA AVX
CAP., CER 0.1μF, 16V, 10%, X7R 0603 0603YC104KAT2A
12105G106ZAT2A
KYOCERA AVX
CAP., CER 10μF, 50V, -20% TO +80% Y5V, 1210 12105G106ZAT2A
| XEL6030-152MEB | Coilcraft | IND POWER SHIELDED WIREWOUND 1.5μH, 20%, 1MHZ, 14A, 0.01052Ω, DCR HIGH CURRENT, AEC-Q200 XEL6030-152MEB |
| C0603C105K8RACTU | Kemet | CAP., CER 1μF, 10V, 10%, X7R 0603 C0603C105K8RACTU |
| C0603C331J5GACTU | Kemet | CAP., CER 330pF, 50V, 5%, C0G, 0603, EXTREME LOW ESR C0603C331J5GACTU |
| 575-4 | Keystone Electronics | CONN-PCB, BANANA JACK, FEMALE, NON-INSULATED, THT, SWAGE, 0.218 INCHES LENGTH 575-4 |
| 8833 | Keystone Electronics | STANDOFF, BRD SPT SNAP FIT 12.7MM LENGTH 8833 |
| 2501-2-00-80-00-00-07-0 | Mill-Max | CONN-PCB SOLDER TERMINAL TEST POINT TURRET 0.094" MTG. HOLE PCB 0.062 INCH THK 2501-2-00-80-00-00-07-0 |
| GRM155Z71A105KE01D | Murata | CAP., CER 1μF, 10V, 10%, X7R 0402 GRM155Z71A105KE01D |
| GRM32ER61A107ME20L | Murata | CAP., CER 100μF, 10V, 20%, X5R, 1210 GRM32ER61A107ME20L |
| EEEFN1J220XP | Panasonic | CAP., ALUM ELECT, 22μF, 63V, 20%, 6.3x7.7MM, AEC-Q200, 1.2Ω, 120MA 2000H EEEFN1J220XP |
| ERJ-3EKF1003V | Panasonic | RES SMD, 100KΩ, 1%, 1/10W, 0603 AEC-Q200 ERJ-3EKF1003V |
| ERJ-3EKF1004V | Panasonic | RES SMD 1MΩ, 1%, 1/10W, 0603 AEC-Q200 ERJ-3EKF1004V |
| ERJ-3EKF1782V | Panasonic | RES SMD 17.8KΩ, 1%, 1/10W, 0603 AEC-Q200 ERJ-3EKF1782V |
| ERJ-3EKF49R9V | Panasonic | RES SMD 49.9Ω, 1%, 1/10W, 0603 AEC-Q200 ERJ-3EKF49R9V |
| ERJ-3EKF8451V | Panasonic | RES SMD 8.45KΩ, 1%, 1/10W, 0603 AEC-Q200 ERJ-3EKF8451V |
| ERJ-3GEY0R00V | Panasonic | RES SMD 0Ω, JUMPER 1/10W, 0603 AEC-Q200 ERJ-3GEY0R00V |
| KRL6432E-C-R100-F-T1 | Susumu | RES SMD 0.1Ω, 1%, 3W, 1225 WIDE AEC-Q200 KRL6432E-C-R100-F-T1 |
| C1005X7R1H104K050BB | TDK | CAP., CER 0.1μF, 50V, 10%, X7R 0402 LOW ESR C1005X7R1H104K050BB |
| C1608X5R1A106K080AC | TDK | CAP., CER 10μF, 10V, 10%, X5R 0603 LOW ESR C1608X5R1A106K080AC |
| CGA3E2C0G1H4R7C080AA | TDK | CAP., CER 4.7PF, 50V, 0.25PF, C0G 0603, AEC-Q200 CGA3E2C0G1H4R7C080AA |
| UMK107AB7105KA-T | Taiyo Yuden | CAP., CER 1μF, 50V, 10%, X7R 0603 UMK107AB7105KA-T |
| CRCW0603243KFKEA | Vishay | RES SMD 243KΩ, 1%, 1/10W, 0603 AEC-Q200 CRCW0603243KFKEA |
| CRCW060350R0FKEA | Vishay | RES SMD 50Ω, 1%, 1/10W, 0603 AEC-Q200 CRCW060350R0FKEA |
| SUD50N04-8M8P-4GE3 | Vishay | TRAN N-CH, MOSFET, 40V, 14A SUD50N04-8M8P-4GE3 |
| LT8643SAAV#PBF | Analog Devices | PRELIM, IC-ADI LT8643SA LT8643SAAV#PBF |
| 60800213421 | Wurth Electronics | SHUNT FEMALE 2POS 2MM 60800213421 |
| 62000821121 | Wurth Electronics | CONN-PCB 8POS MALE HDR UNSHROUDED DUAL ROW ST, 2MM PITCH, 2.80MM, SOLDER TAIL 62000821121 |
| 74279226101 | Wurth Electronics | IND FERRITE BEAD MULTI LAYER 100Ω AT 100MHZ, 25%, 8A 0.006Ω 1812 AEC-Q200 74279226101 |
| 112404 | Amphenol RF | CONN-PCB BNC JACK ST 50Ω 112404 |
| 0603YC104KAT2A | KYOCERA AVX | CAP., CER 0.1μF, 16V, 10%, X7R 0603 0603YC104KAT2A |
| 12105G106ZAT2A | KYOCERA AVX | CAP., CER 10μF, 50V, -20% TO +80% Y5V, 1210 12105G106ZAT2A |