
Adjustable DC-DC switching buck regulator with a 5V to 42V input range and 2.5A output current. Features a 5V to 5.25V adjustable output voltage and up to 95% efficiency. Operates across a wide temperature range of -40°C to 125°C. This surface mount component is housed in a QFN-24 package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT8697EUDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Efficiency | 95% |
| Max Input Voltage | 42V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.25V |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 5.25V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT8697EUDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.