
Buck-Boost DC/DC controller IC featuring a 2-phase output configuration for a single positive output. Operates from a 2.8V to 80V supply voltage range with a maximum operating temperature of 125°C. Includes synchronous rectification and clock synchronization capabilities. Delivers up to 25A output current. Packaged in a 38-pin TSSOP.
Sign in to ask questions about the Analog Devices LT8705EFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT8705EFE#PBF technical specifications.
| Package/Case | TSSOP |
| Clock Sync | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 2.8V |
| Number of Output Phases | 2 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 25A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT8705EFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
