
High-efficiency, 98% buck-boost DC/DC controller IC with adjustable positive output up to 25A. Features include synchronous rectification, clock synchronization, and a wide operating temperature range of -40°C to 125°C. Designed for a minimum input voltage of 2.8V, this integrated circuit offers two output phases and is supplied in a 38-pin TSSOP package on tape and reel.
Sign in to ask questions about the Analog Devices LT8705EFE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT8705EFE#TRPBF technical specifications.
| Package/Case | SOP |
| Clock Sync | Yes |
| Efficiency | 98% |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 2 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 25A |
| Output Type | Adjustable |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT8705EFE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
