
High-efficiency (98%) buck-boost DC/DC controller IC featuring a 2-phase output configuration for a single positive, adjustable output. Operates from a 2.8V to 80V input supply, with a maximum output current of 25A. Includes synchronous rectification and clock synchronization capabilities, housed in a QFN package. Suitable for operation across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices LT8705EUHF#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT8705EUHF#PBF technical specifications.
| Package/Case | QFN |
| Clock Sync | Yes |
| Efficiency | 98% |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 2.8V |
| Number of Output Phases | 2 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 25A |
| Output Type | Adjustable |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT8705EUHF#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
