
High-performance DC/DC controller IC featuring a buck-boost topology. Supports a wide input voltage range from 2.8V to 80V, delivering a positive output current of up to 25A. Integrated synchronous rectification and clock synchronization enhance efficiency. Operates across a temperature range of -40°C to 125°C, housed in a 38-pin TSSOP package.
Sign in to ask questions about the Analog Devices LT8705IFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT8705IFE#PBF technical specifications.
| Package/Case | TSSOP |
| Clock Sync | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 2.8V |
| Number of Output Phases | 2 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 25A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT8705IFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
