
PWM controller with 4.5V to 80V supply range and 750kHz switching frequency. Features synchronous rectification and clock synchronization for efficient power conversion. Supports Boost, Flyback, and SEPIC topologies. Packaged in a 20-lead TSSOP, operating from -40°C to 125°C.
Analog Devices LT8710IFE#PBF technical specifications.
| Package/Case | TSSOP |
| Clock Sync | Yes |
| Frequency | 750kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 4.5V |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost, Flyback, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT8710IFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
