IC REG CTRLR MULT TOP 20TSSOP
Analog Devices LT8710IFE#TRPBF technical specifications.
| Package/Case | TSSOP |
| Clock Sync | Yes |
| Frequency | 750kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost, Flyback, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT8710IFE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.