The LTC1040CSW#TRPBF is a dual CMOS general purpose IC with two channels, operating on a supply voltage range of 1.4V to 18V. It has a maximum operating temperature of 85°C and is lead free. The device has a quiescent current of 3mA and a response time of 80us. It is RoHS compliant and packaged in a tape and reel format with 1000 units per package.
Sign in to ask questions about the Analog Devices LTC1040CSW#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1040CSW#TRPBF technical specifications.
| Package/Case | N |
| Input Bias Current | 300pA |
| Input Offset Voltage (Vos) | 750uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.4V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Type | TTL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3mA |
| Response Time | 80us |
| RoHS Compliant | Yes |
| Series | LTCMOS™ |
| Supply Current | 3mA |
| Technology | CMOS |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1040CSW#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
