The LTC1041CS8#TR is a dual specialty logic IC from Analog Devices with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 18V and a minimum supply voltage of 1.4V. The device is packaged in a S package and is available in quantities of 2500 on tape and reel. The LTC1041CS8#TR is not RoHS compliant and contains lead.
Analog Devices LTC1041CS8#TR technical specifications.
| Package/Case | S |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.4V |
| Number of Channels | 2 |
| Operating Supply Current | 1.2mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1041CS8#TR to view detailed technical specifications.
No datasheet is available for this part.