
The LTC1042CN8 is a dual CMOS op-amp with an input bias current of 300pA and an input offset voltage of 500uV. It operates over a temperature range of -40°C to 85°C and has a quiescent current of 3mA. The device is available in a DIP package and is not RoHS compliant. It is part of the LTCMOS series and is suitable for use in a variety of applications.
Sign in to ask questions about the Analog Devices LTC1042CN8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1042CN8 technical specifications.
| Package/Case | N |
| Input Bias Current | 300pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.4V |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 3mA |
| Response Time | 80us |
| RoHS Compliant | No |
| Series | LTCMOS™ |
| Supply Current | 3mA |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1042CN8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
