
Micropower, dual-channel analog comparator featuring rail-to-rail inputs and CMOS technology. Offers a 300pA input bias current and 500µV input offset voltage. Operates from a 1.4V to 18V supply range with a typical quiescent current of 3mA. Features a 80µs propagation delay and TTL compatible output. Packaged in an 8-pin DIP with a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC1042CN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1042CN8#PBF technical specifications.
| Package/Case | N |
| Height | 3.3mm |
| Input Bias Current | 300pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.4V |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Output Compatibility | CMOS |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 80us |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 80us |
| RoHS Compliant | Yes |
| Series | LTCMOS™ |
| Supply Current | 3mA |
| Technology | CMOS |
| Turn-On Delay Time | 80000ns |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1042CN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
