
Analog Circuit, 2 Func, CMOS, PDIP18
Analog Devices LTC1043CN technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC1043CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
