
The LTC1044ACS8 is a single output DC/DC controller from Analog Devices, operating over a temperature range of 0°C to 70°C. It can handle a maximum input voltage of 12V and a minimum input voltage of 1.5V. The device has a maximum output current of 20mA and a maximum supply voltage of 12V. It is available in a SOIC package and is packaged in quantities of 100 in rail/Tube packaging.
Sign in to ask questions about the Analog Devices LTC1044ACS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1044ACS8 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 12V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.5V |
| Number of Outputs | 1 |
| Operating Supply Current | 200uA |
| Output Current | 20mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1044ACS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
