
IC REG SWTCHD CAP INV 20MA 8SOIC
Sign in to ask questions about the Analog Devices LTC1044ACS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1044ACS8#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.752mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.5V |
| Number of Outputs | 1 |
| Operating Supply Current | 200uA |
| Output Current | 20mA |
| Output Type | Adjustable |
| Output Voltage | -12V |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1044ACS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
