
Charge pump IC with fixed output, capable of inverting, step-up, and step-down voltage conversion. Operates from 1.5V to 12V input and supply voltage, delivering up to 20mA output current. Features a low operating supply current of 200µA and a single output. Packaged in an 8-pin SOIC, this lead-free, RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LTC1044ACS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1044ACS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 12V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.5V |
| Number of Outputs | 1 |
| Operating Supply Current | 200uA |
| Output Current | 20mA |
| Output Type | Fixed |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1044ACS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
