
The LTC1044AIN8 is a DC/DC controller with a maximum input voltage of 12V and a minimum input voltage of 1.5V. It operates within a temperature range of -40°C to 85°C and has a maximum output current of 20mA. The device is available in a DIP package and is not RoHS compliant.
Sign in to ask questions about the Analog Devices LTC1044AIN8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1044AIN8 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Input Voltage | 12V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Number of Outputs | 1 |
| Operating Supply Current | 200uA |
| Output Current | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1044AIN8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
