
Switching capacitor voltage converter IC in an 8-pin SOIC package. Features a charge pump topology with a maximum output current of 20mA and an adjustable output type. Operates from a 1.5V to 12V input voltage range, with a typical operating supply voltage of 5V and a low operating supply current of 200uA. Suitable for applications requiring voltage inversion or multiplication, with a wide operating temperature range of -40°C to 85°C.
Analog Devices LTC1044AIS8#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.498mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 5V |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.5V |
| Number of Outputs | 1 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Type | Fixed, Adjustable |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1044AIS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
