
Switching capacitor voltage converter IC, designed for inverting applications. Features a single output with a maximum output current of 20mA. Operates from a wide input voltage range of 1.5V to 12V, with a maximum supply voltage of 12V. This SOIC package component offers a low operating supply current of 200uA and is RoHS compliant. Suitable for operation across an extended temperature range from -40°C to 85°C.
Analog Devices LTC1044AIS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 12V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.5V |
| Number of Outputs | 1 |
| Operating Supply Current | 200uA |
| Output Current | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1044AIS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
