
The LTC1044CS8 is a DC/DC controller from Analog Devices with a maximum input voltage of 9V and a minimum input voltage of 1.5V. It operates within a temperature range of -40°C to 85°C and has a maximum output current of 20mA. The device is packaged in a SOIC-8 package and is available in quantities of 100. Note that this device is not RoHS compliant and contains lead.
Sign in to ask questions about the Analog Devices LTC1044CS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1044CS8 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 9V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Number of Outputs | 1 |
| Operating Supply Current | 200uA |
| Output Current | 20mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1044CS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
