
Adjustable charge pump IC for inverting, step-up, and step-down voltage conversion. Features a wide input voltage range from 1.5V to 9V and an adjustable output voltage from -1.5V to -9V or 0.75V to 4.5V. Delivers up to 20mA output current with a low operating supply current of 200uA. Packaged in an 8-pin SOIC with dimensions of 5mm (L) x 3.988mm (W) x 1.498mm (H). Operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC1044CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1044CS8#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.498mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 5V |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 1.5V |
| Number of Outputs | 1 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Type | Adjustable |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1044CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
