
The LTC1044CS8#TR is a DC/DC controller from Analog Devices, available in a SOIC package. It operates within a temperature range of -40°C to 85°C and has a maximum output current of 20mA. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is suitable for applications requiring a single output voltage, with an input voltage range of 1.5V to 9V.
Sign in to ask questions about the Analog Devices LTC1044CS8#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1044CS8#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 9V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Number of Outputs | 1 |
| Operating Supply Current | 200uA |
| Output Current | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1044CS8#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
