
Charge pump DC/DC controller and regulator, offering inversion, step-up, and step-down voltage conversion. Features a wide input voltage range from 1.5V to 9V, with a maximum output current of 20mA. Operates with a low supply current of 200uA and provides a fixed output. Packaged in an 8-pin SOIC N, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LTC1044CS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1044CS8#TRPBF technical specifications.
| Package/Case | SOIC N |
| Lead Free | Lead Free |
| Max Input Voltage | 9V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 1.5V |
| Number of Outputs | 1 |
| Operating Supply Current | 200uA |
| Output Current | 20mA |
| Output Type | Fixed |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1044CS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
