
Charge Pump INV/STPUP/STPDN -1.5V to -9V/0.75V to 4.5V 8-Pin CDIP N
Analog Devices LTC1044MJ8 technical specifications.
| Package/Case | CDIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 1.5V |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
