
LTC1045 - Programmable Micropower Hex Translator/Receiver/Driver; Package: PDIP; Pins: 20; Temperature Range: 0°C to 70°C
Sign in to ask questions about the Analog Devices LTC1045CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1045CN technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Logic Function | Receiver, Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Output Type | TTL |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Propagation Delay | 350ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1045CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
