
The LTC1045CN#PBF is a 6-channel 6-bit translator with TTL output, packaged in a DIP case and suitable for through-hole mounting. It operates over a temperature range of -40°C to 85°C. The device is lead-free and RoHS compliant. The LTC1045CN#PBF has a nominal supply current of 2.5mA and a propagation delay of 350ns.
Sign in to ask questions about the Analog Devices LTC1045CN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1045CN#PBF technical specifications.
| Package/Case | DIP |
| Height | 4.191mm |
| Lead Free | Lead Free |
| Logic Function | Receiver, Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Supply Current | 2.5mA |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 1 |
| Number of Inputs | 6 |
| Number of Outputs | 6 |
| Output Type | TTL |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Propagation Delay | 350ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1045CN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
