
6-bit unidirectional translator IC with TTL output, designed for surface mount applications in a 20-pin SOIC package. Operates from a 4.5V to 5.5V supply voltage range, featuring a propagation delay of 350ns. This RoHS compliant component functions as a receiver and translator, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Analog Devices LTC1045CSW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1045CSW#PBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Receiver, Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Output Type | TTL |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Propagation Delay | 350ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1045CSW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
