
This 6-bit 6-channel TTL receiver/translator is packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device features a propagation delay of 350ns and is available in a tape and reel packaging format with 1000 units per package.
Sign in to ask questions about the Analog Devices LTC1045CSW#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1045CSW#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Receiver, Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Output Type | TTL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 350ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1045CSW#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.