
The LTC1046CS8 is a DC/DC controller from Analog Devices, available in a 100-piece SOIC package. It operates within a temperature range of 0°C to 70°C and has a maximum input voltage of 6V. The device is not RoHS compliant and contains lead, making it a non-lead-free component. The LTC1046CS8 has a maximum output current of 50mA and an operating supply current of 165uA.
Sign in to ask questions about the Analog Devices LTC1046CS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1046CS8 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Number of Outputs | 1 |
| Operating Supply Current | 165uA |
| Output Current | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1046CS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
