
Adjustable DC/DC controller and regulator IC featuring an inverting switched capacitor topology. Operates with input voltages from 1.5V to 6V, providing an adjustable output voltage range of -1.5V to -6V. Delivers up to 50mA of output current with a low operating supply current of 165µA. Packaged in an 8-pin SOIC, this component is RoHS compliant and suitable for applications within a 0°C to 70°C operating temperature range.
Sign in to ask questions about the Analog Devices LTC1046CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1046CS8#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.498mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Max Output Voltage | -1.5V |
| Min Output Voltage | -6V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.5V |
| Number of Outputs | 1 |
| Operating Supply Current | 165uA |
| Output Current | 50mA |
| Output Type | Adjustable |
| Output Voltage | 3V |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1046CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
