
Switched Capacitor Converter, 0.05A, 30kHz Switching Freq-Max, CMOS, PDSO8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC1046IS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1046IS8 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.5V |
| Number of Outputs | 1 |
| Operating Supply Current | 165uA |
| Output Current | 50mA |
| Output Voltage | 3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1046IS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
