
Adjustable inverting switching regulator IC, designed for DC/DC conversion. Features a 30kHz switching frequency and a maximum output current of 50mA. Operates with input voltages ranging from 1.5V to 6V, delivering adjustable negative output voltages between -1.5V and -6V. Packaged in an 8-pin SOIC, this component offers a wide operating temperature range of -40°C to 85°C and a low operating supply current of 165µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC1046IS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1046IS8#PBF technical specifications.
| Package/Case | SOIC |
| Frequency | 30kHz |
| Height | 1.752mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | -1.5V |
| Min Output Voltage | -6V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.5V |
| Number of Outputs | 1 |
| Operating Supply Current | 165uA |
| Output Current | 50mA |
| Output Type | Adjustable |
| Output Voltage | 3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1046IS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
