
The LTC1046IS8#TRPBF is a DC/DC controller with a maximum output current of 50mA and a maximum supply voltage of 6V. It operates within a temperature range of -40°C to 85°C and has a low operating supply current of 165uA. The device is available in a lead-free SOIC package and is RoHS compliant. It is designed for use in a variety of applications, including power management and voltage regulation.
Analog Devices LTC1046IS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.5V |
| Number of Outputs | 1 |
| Operating Supply Current | 165uA |
| Output Current | 50mA |
| Output Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1046IS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
